Typical Application for LT1585CT-3.45 3.45V/4.6A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors
참조 설계 작성자: Analog Devices
Typical Application for LT1585CT-3.45 3.45V/4.6A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors. The LT1585 is a low dropout regulator with 4.6A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical