Typical Application for LT1086IT Low Dropout Positive Regulator for Remote Sensing
참조 설계 작성자: Analog Devices
Typical Application for LT1086IT Low Dropout Positive Regulator for Remote Sensing. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current