Typical Application for LT1086IT 1.2V to 15V Adjustable Regulator

참조 설계 작성자: Analog Devices

Typical Application for LT1086IT 1.2V to 15V Adjustable Regulator
Typical Application for LT1086IT 1.2V to 15V Adjustable Regulator. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current