Typical Application for LT1086CT-3.6 1.2V to 15V Adjustable Regulator
참조 설계 작성자: Analog Devices
Typical Application for LT1086CT-3.6 1.2V to 15V Adjustable Regulator. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current