Typical Application for LM317L 1.2V - 12V Regulator with Minimum Program Current
참조 설계 작성자: Texas Instruments
Typical Application for LM317L 1.2V - 12V Regulator with Minimum Program Current. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators