Typical Application for AD8602DRMZ-REEL Op-Amp for Complete 3V, 12-Bit, 1MHz Analog-to-Digital Conversion System
참조 설계 작성자: Analog Devices
Typical Application for AD8602DRMZ-REEL Op-Amp for Complete 3V, 12-Bit, 1MHz Analog-to-Digital Conversion System. The AD8602 is a dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply