Typical Application Circuit with Adjustable Output Voltage, 3.2V for ADP162 Ultra low Quiescent Current, 150mA CMOS Linear Regulator
참조 설계 작성자: Analog Devices
Typical Application Circuit with Adjustable Output Voltage, 3.2V for ADP162 Ultra low Quiescent Current, 150mA CMOS Linear Regulator. The ADP160/ADP161/ADP162/ADP163 are ultralow quiescent current, low dropout, linear regulators that operate from 2.2 V to 5.5 V and provide up to 150 mA of output current