Typical Application Circuit for NCP437 3A Ultra-Small Controlled Load Switch with Auto-Discharge Path
참조 설계 작성자: onsemi
Typical Application Circuit for NCP437 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life and portable device autonomy. Proposed in a wide input voltage range from 1V to 3.6V, in a small 1 x 1.5 mm WLCSP6, pitch 0.5 mm