Typical Application Circuit for LTM4650EY-1A Typical 4.5 to 15 Vin, 1.5V and 1.2V at 25A Outputs Step-Down Regulator
참조 설계 작성자: Analog Devices
Typical Application Circuit for LTM4650EY-1A Typical 4.5 to 15 Vin, 1.5V and 1.2V at 25A Outputs Step-Down Regulator. The LTM4650-1A is a dual 25A output step-down regulator with ±0.8% (LTM4650-1A) total DC output error with ±3% transient output error