Typical Application Circuit for LTM4630IY 2-Phase, 1.5V at 36A Outputs DC/DC Regulator
참조 설계 작성자: Analog Devices
Typical Application Circuit for LTM4630IY 2-Phase, 1.5V at 36A Outputs DC/DC Regulator. The LTM4630 is a single 36A output switching mode step-down DC/DC regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V