Typical Application Circuit for LTC3110EFE 500mA USB Charge/Backup Application with Variable Charging Power, PCHRG, Depending on System Load
참조 설계 작성자: Analog Devices
Typical Application Circuit for LTC3110EFE 500mA USB Charge/Backup Application with Variable Charging Power, PCHRG, Depending on System Load. The LTC3110 is a 2A bidirectional buck-boost DC/DC regulator with capacitor charger and balancer. Its wide 0.1V to 5.5V capacitor/battery voltage and 1.8V to 5.25V system backup voltage ranges make it well suited to a wide variety of backup applications using supercapacitors or batteries