Typical Application Circuit for LT3020IDD 100mA, Low Voltage, Very Low Dropout Linear Regulator

참조 설계 작성자: Analog Devices

Typical Application Circuit for LT3020IDD 100mA, Low Voltage, Very Low Dropout Linear Regulator
Typical Application Circuit for LT3020IDD 100mA, Low Voltage, Very Low Dropout Linear Regulator. The LT3020 is a very low dropout voltage (VLDO) linear regulator that operates from input supplies down to 0.9V. This device supplies 100mA of output current with a typical dropout voltage of 150mV. The LT3020 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator