Typical Application Circuit for LT1952IGN High Efficiency 36V to 72V Input to 3.3V at 30A Output, Active Reset Forward Converter

참조 설계 작성자: Analog Devices

Typical Application Circuit for LT1952IGN High Efficiency 36V to 72V Input to 3.3V at 30A Output, Active Reset Forward Converter

Typical Application Circuit for LT1952IGN High Efficiency 36V to 72V Input to 3.3V at 30A Output, Active Reset Forward Converter. The LT1952 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952 provides a synchronous rectifier control, resulting in extremely high efficiency