Typical Application Circuit for LT1952EGN 36V to 72V Input to 12V at 20A No (Optocoupler) Synchronous Bus Converter
참조 설계 작성자: Analog Devices
Typical Application Circuit for LT1952EGN 36V to 72V Input to 12V at 20A No (Optocoupler) Synchronous Bus Converter. The LT1952 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952 provides a synchronous rectifier control, resulting in extremely high efficiency