Typical Application Circuit for LT1952EGN-1 36V to 72V Input to 5V at 20A Synchronous Forward Converter
참조 설계 작성자: Analog Devices
Typical Application Circuit for LT1952EGN-1 36V to 72V Input to 5V at 20A Synchronous Forward Converter. The LT1952-1 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952-1 provides a synchronous rectifier control, resulting in extremely high efficiency