Typical Application Circuit for ACT4529YH-T0010 40V/3A CV/CC Buck Converter Featuring QC2.0, USB Auto-Detect and USB-PD

참조 설계 작성자: Qorvo, Inc

Typical Application Circuit for ACT4529YH-T0010 40V/3A CV/CC Buck Converter Featuring QC2.0, USB Auto-Detect and USB-PD
Typical Application Circuit for ACT4529YH-T0010 is a wide input voltage, high efficiency step-down DC/DC converter that operates in either CV (Constant Output Voltage) mode or CC (Constant Output Current) mode. This device has QC2.0 built in to provide 5.1V/9.1V/12.1V outputs as requested by attached portable devices