TWR-MCF51JG-KIT, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory
참조 설계 작성자: NXP Semiconductors
TWR-MCF51JG-KIT, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory. The TWR-MCF51JG-KIT is a development module compatible with the Freescale Tower System. It can function as a standalone, low-cost platform for the evaluation of the ColdFire+ MCF51JG MCU devices. The TWR-MCF51JG-KIT controller module features the MCF51JG, a ColdFire+ 32-bit MCU built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption and more