TPS63060EVM-619, Evaluation Module using TPS63060 a highly efficient, single-inductor, internally compensated, buck-boost converter
참조 설계 작성자: Texas Instruments
![TPS63060EVM-619, Evaluation Module using TPS63060 a highly efficient, single-inductor, internally compensated, buck-boost converter](/_next/image?url=https%3A%2F%2Fdownload.datasheets.com%2Fpdfs%2F2017%2F3%2F5%2F16%2F48%2F13%2F404%2Ftxn_%2Fmanual%2Fmed_tps63060evm-619_tps63060evm-619_efficient_2_25a_switch_current_limit.jpg&w=1920&q=75)
TPS63060EVM-619, Evaluation Module using TPS63060 is a highly efficient, single-inductor, internally compensated, buck-boost converter in a 10-pin, 3 mm 3 mm SON package. Both fixed and adjustable output voltage units are available. The TPS63060EVM-619 uses the TPS63060 adjustable-output voltage version of the integrated circuit (IC) and is set to a 5-V output. The fixed-output version(s) can be evaluated on this EVM with minor modification as stated in section titled, Fixed Output Operation. The EVM operates with an input voltage between 2.5 V and 12 V