Evaluation Module Board for Buck-Boost Converter 5.5V Input, 3.3V Output, 1A. The TPS63000EVM-148 is an evaluation tool for the TPS63000 device family. It is a 96% efficient Buck/Boost Converter with an input range of 1.8V to 5.5V, optimized to run from a single-cell Li-Ion battery or two and three-cell Alkaline. It is capable of delivering up to 1200mA of output current at 3.3V in step-down mode or up to 800mA of output current at 3.3V in step-up mode, from a single-cell Li-Ion battery. Total solution size is small, featuring a compact 3x3mm2 QFN package and small 2.2uH inductor