TPS62770EVM-734, Evaluation Module Using TPS62770 Multi-Rail DC/DC Converter
참조 설계 작성자: Texas Instruments
TPS62770EVM-734, Evaluation Module is designed to help the users easily evaluate and test the operation and functionality of the TPS62770 Multi Rail DC/DC Converter. The EVM provides two independent power stage solutions, optimized for small solution as well as providing full feature set. The power stage provides two rails from a 2.0V to 5.5V input voltage. The buck rail can be digitally adjusted between 1.0V and 3.3V. The boost rail can go as high as 15V