TPS60210EVM-167 is an evaluation tool for the 100 mA low ripple charge pump TPS60210
참조 설계 작성자: Texas Instruments
TPS60210EVM-167 is an evaluation tool for the 100 mA low ripple charge pump TPS60210. With 1.6 V to 3.3 V input it delivers a regulated output voltage of 3.3 V. The device can operate in a snooze mode to reduce the quiescent current. LBI/LBO indicator is set to 2 V. Below an input voltage of 2 V, LBO goes active. The Low Battery Indicator needs some external parts that are added on the EVM. Need for Use: the only item needed to use the EVM is a power source, either a DC source or a battery pack with two NiCd, NiMH or alkaline battery cells