TPS2111EVM, Evaluation Module for the TPS2111 dual input, single output Auto switching Power MUX

참조 설계 작성자: Texas Instruments

TPS2111EVM, Evaluation Module for the TPS2111 dual input, single output Auto switching Power MUX
TPS2111EVM, Evaluation Module for the TPS2111 family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8 V-5.5 V and delivering up to 1 A. It has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds, headers for selecting the manual/auto-switching operating modes, and headers for selecting the output hold-up capacitance

참조 설계

쿠키를 사용합니다

쿠키를 사용하여 경험을 개인화하고 기능을 개선합니다. "모두 허용"을 클릭하면 모든 쿠키 사용에 동의하는 것입니다. 쿠키. 자세한 내용은 개인정보 처리방침을 참조하십시오.