TIDM-THREEPHASE-BLDC-HC, 3-Phase Brushless/PMSM (Permanent Magnet Synchronous Motor) High Current Motor Control Solution
참조 설계 작성자: Texas Instruments
TIDM-THREEPHASE-BLDC-HC, 3-phase brushless/PMSM high current motor control solution. This reference design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors featuring the C2000 Piccolo microcontroller and the DRV8302, 3-phase motor driver. It provides three half-bridge drivers, each capable of driving two N-type MOSFETs, one for the high-side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 8V to 60V