TIDM-3PH-ENERGY5-ESD, Class 0.5 Three-Phase Energy Measurement System with Enhanced ESD Protection Reference Design
참조 설계 작성자: Texas Instruments
TIDM-3PH-ENERGY5-ESD, Class 0.5 Three-Phase Energy Measurement System with Enhanced ESD Protection Reference Design. The TIDM-3PH-ENERGY5-ESD implements an ANSI/IEC Class 0.5 three-phase energy measurement system with enhanced electrostatic discharge (ESD) protection. The design also features communications through ZigBee connectivity. The energy measurement system on chip (SoC) is used to perform all metrology functions and sends active power results to the CC2530EM add-on board. Developers can use the companion In-Home Display Design (TIDM-LOWEND-IHD) to display results remotely