TIDA-00239, 14-Channel Active Cell Balance Battery Management Reference Design
참조 설계 작성자: Texas Instruments
TIDA-00239, 14-Channel Active Cell Balance Battery Management Reference Design. Active Balance chipset for use in large format Lithium-ion batteries that provides monitoring, balancing and communications. With precise and robust active balancing, the Active Balance BMS is capable of bidirectional power transfer at each cell. Each EM1401EVM can manage 6 to 14 cells (60V max) for Li-ion battery applications. The EM1401EVM modules can be stacked up to 1300V. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also provided