TIDA-00121, Solar Street Light with Integrated MPPT Charger Reference Design

참조 설계 작성자: Texas Instruments

TIDA-00121, Solar Street Light with Integrated MPPT Charger Reference Design

TIDA-00121, Solar Street Light with Integrated MPPT Charger Reference Design. This design is a 12A Maximum Power Point Tracking (MPPT) solar charge controller with a 700mA LED driver. It is targeted for low power solar charger and LED driver solutions such as solar street lights. This design is capable of charging 12V batteries with up to 10A output current from 12V panels. However, it can be easily adapted to 24V systems by just changing the MOSFETs to 60V rated parts. Also, the design can drive up to 15 LEDs in series with 700mA of current. It is possible to adapt the design for LED currents up to 1.1A with minimum change in hardware