STEVAL-IDB003V1, A BlueNRG IC based Bluetooth Smart USB dongle Evaluation Board

참조 설계 작성자: STMicroelectronics

STEVAL-IDB003V1, A BlueNRG IC based Bluetooth Smart USB dongle Evaluation Board
STEVAL-IDB003V1, A BlueNRG IC based Bluetooth Smart USB dongle Evaluation Board. The STEVAL-IDB003V1 is an evaluation board based on BlueNRG, a low power Bluetooth Smart IC, compliant with the Bluetooth 4.0 specifications and supporting both master and slave roles. The STEVAL-IDB003V1 features a low power microcontroller STM32L on board. It is primarily meant to interface with BlueNRG but is also available for custom application development. The STEVAL-IDB003V1 has a USB connector for PC GUI interaction and firmware update. When a JTAG connector is soldered (the connector is not mounted on the STEVAL-IDB003V1) it enables users developing a custom firmware on the STM32L microcontroller