SP6122EB, Evaluation Board based on SP6122 Low Voltage PFET Buck Converter
참조 설계 작성자: MaxLinear
SP6122EB, SP6122 Evaluation Board is designed to help the user evaluate the performance of the SP6122 for use as a low voltage input, low voltage output PFET Buck DC-DC Controller. The SP6122 operates from a 5V or 3.3V input supply and delivers output voltages as low as 1.5V with an accuracy of 1.5% over line, load and temperature. Unlike other Micro-8 parts, the SP6122 has an array of value added features for you to evaluate including: optional hiccup mode, over-current protection and fault flag output