SCAN90CP02EVK/NOPB, Evaluation Kit for the SCAN90CP02, 1.5-Gbps 2x2 LVDS CrossPoint Switch
참조 설계 작성자: Texas Instruments
SCAN90CP02EVK/NOPB, Evaluation Kit for the SCAN90CP02, 1.5-Gbps 2x2 LVDS CrossPoint Switch. The SCAN90CP02 evaluation kit is used to help demonstrate the performance of the device and its advanced features such as pre-emphasis and IEEE 1149.6. The evaluation board includes two SCAN90CP02 devices. Device U1 uses SMA connectors for both the non-inverting and inverting differential input and output signals for each channel (total of 8 SMA connectors for U1). Inputs are terminated with 100 ohms. Device U2 uses CAT5 connectors for the input and output signals. Inputs are terminated with 100 ohms