REP018, Dual-Band Dual-Mode Front-End IC with Common 183.6MHz IF
참조 설계 작성자: Analog Devices
REP018, Reference design (RD) is a dual-band, triple-mode CDMA front-end IC in a receiver with all 183MHz IFs for processing cellular CDMA. The RD uses the MAX2323, a low-noise amplifier (LNA) with mixer, that is useful for TDMA, GSM, EDGE, and WCDMA applications. The MAX2323 low-noise amplifier (LNA) plus mixer is designed for dual-band CDMA cellular-phone handsets, but it can also be used in dual-band TDMA, GSM, EDGE, or WCDMA applications. It differs from its predecessor (the MAX2320) by adding a third (mid-gain) state for the cellular-band LNA that improves switchover hysteresis margin