PMP8022, Universal supply source - 12VAC / 12VDC to 300mA Boost converter for MR16 / AR111 (7 LEDs / 21V) application

참조 설계 작성자: Texas Instruments

PMP8022, Universal supply source - 12VAC / 12VDC to 300mA Boost converter for MR16 / AR111 (7 LEDs / 21V) application
PMP8022, Universal supply source - 12VAC / 12VDC to 300mA Boost converter for MR16 / AR111 (7 LEDs / 21V) application. Main purpose of this reference design is to demonstrate a very good compatibility of Power source boost topology LED driver based on TPS92560. This LED driver is designed for converting a power source DC, AC/E-transformer to a regulated LED current. The operating conditions and performance of the reference design are as follows: 12VDC, or 12Vac / 50Hz 60Hz, or 12VAC E-transformer, Output Power 6W, 21V LED voltage, 300mA Regulated LED Current, 85% Typical System Efficiency, High Power Factor > 0.9, Output Short-Circuit and output Open-Circuit Protection