PMP7371, 12Vdc Input, 2.1A USB Charger Reference Design for iPad and iPhone Devices
참조 설계 작성자: Texas Instruments
PMP7371, 12 VDC Input, 2.1A USB Charger Reference Design for iPad and iPhone Devices. The Reference design takes a 12Vdc input (20V max) and generates a 5V/2.1A output for charging SmartPhone and tablets. The TPS54240 provides a cost effective yet efficient solution for the DC/DC conversion. The TPS2561A provides a precision current limit to protect the device being charged during over load conditions. The CSD25302 provides a gated latch that protects against output over-voltage conditions