PMP4471, Automotive USB Charger with Integrated Linear Droop Compensation Reference Design

참조 설계 작성자: Texas Instruments

PMP4471, Automotive USB Charger with Integrated Linear Droop Compensation Reference Design

PMP4471, Automotive USB Charger with Integrated Linear Droop Compensation Reference Design. The PMP4471 reference design provides detailed data for evaluating and verifying a USB charger, which uses a USB charge controller and a buck converter. The design is capable of compensating for the effects on Vdroop when a SmartPhone/tablet is connected to the USB charger using a cable that is roughly 2-3 meters in length. Compliance with almost all major SmartPhone/tablet manufacturers is supported due to programmable current limit up to 2.1 A, BC 1.2 compliant devices are supported as well as D+/D- divider modes of 2.7V/2.7V and 1.2V