PMP4444.2, 85 - 265 Vac to 12V/3A and 24V/1.3A Power for Digital Televisions and Monitors Power Reference Design
참조 설계 작성자: Texas Instruments
PMP4444.2, 85 - 265 Vac to 12V/3A and 24V/1.3A Power for Digital Televisions and Monitors Power Reference Design. The PMP4444 is an universal AC input, 65W output flyback converter with primary-side regulation(PSR) enabled by the UCC28630D high-power flyback controller. The PSR solution eliminates the need for optocouplers and secondary-side feedback components creating a small, low BOM cost system. The design's dual outputs of 12V/3A and 24V/1.3A with excellent +/-5% cross-regulation performance is ideal for applications such a monitors and televisions