PMP3247.1, Sync Bucks, Linear for Single-board Computer (SBC) Power (2.5V @ 1A)
참조 설계 작성자: Texas Instruments
PMP3247.1, Sync Bucks, Linear for Single-board Computer (SBC) Power (2.5V @ 1A). PMP3247 is a multiple output design using three TPS40041 devices to generate 2.5V, 1.8V and 1.2V. The input voltage is 3.3V and the device operates at 600KHz to offer very small size