PMP10652.4, System Level reference design for 30W ADAS system with all required Automotive Protections

참조 설계 작성자: Texas Instruments

PMP10652.4, System Level reference design for 30W ADAS system with all required Automotive Protections
PMP10652.4, System Level reference design for 30W ADAS system with all required Automotive Protections. The design has various protections such as Load dump through TVS (ISO pulse testing), Reverse Voltage (Innovative Smart diode with very low Iq), Battery Disconnect Switch with OVP protection (PFET) and is EMI optimized to meet Conductive EMI limits of CISPR25 Class3 (overall) and Class5 up to 30MHz Range. Input voltage range is between 4.5V to 30V with OVP at 20V and hence will operate in Cold Cranking conditions