PMP10283, Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC and 230VAC Input Reference Design
참조 설계 작성자: Texas Instruments
PMP10283, Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC and 230VAC Input Reference Design. The PMP10283 reference design provides 30V/100W and -30V/100W outputs from AC line voltage to a single LLC resonant converter stage. This design is featured with its low circuit cost and high efficiency (over 90% @ 120VAC full load and 92% @ 240VAC full load). This design uses the UCC25600 resonant converter controller for LLC resonant converter