PCM-9375EL-J0A1E, PCM-9375 SBC Single Board Computer based on AMD low power LX800 500MHz Processor, Supports 18-bit LVDS LCD Display
참조 설계 작성자: Advantech
PCM-9375EL-J0A1E, PCM-9375 Fanless, Best-Cost, Performance 3.5 SBC Single Board Computer geared to satisfy the needs for various industrial computing equipment. The PCM-9375 is ideal for communication, gaming and medical applications that require flat panel support using digital displays with TTL or LVDS interfaces and two Ethernet ports. For those who want superior performance for various low-power embedded applications, PCM-9375 uses an AMD LX-800 processor clocked at 500 MHz, in conjunction with flexible DDR333 system memory through one SODIMM socket. The PCM-9375 offers convenient connector layout, easy assembly, multiple I/O, and includes two 10/100Mbps Ethernet, four USB (Universal Serial Bus) 2.0 and four serial ports for easy system expansibility