OM13489, Universal 16-bit GPIO Daughter Card for the Fm+ Development Board

참조 설계 작성자: NXP Semiconductors

OM13489, Universal 16-bit GPIO Daughter Card for the Fm+ Development Board
OM13489, 16-bit I2C GPIO Daughter Card connects to the OM13320 Fm+ Development kit and permits easy evaluation of most of 16-bit I2C GPIO portfolio of products. The OM13489 16-bit I2C GPIO Daughter Card is shipped with no GPIO device soldered to the board. The user must purchase the device he is interested in evaluating in a TSSOP24 package (the ordering part number suffix should be PW and the package designation should be SOT355-1). These leaded packages should be relatively easy to solder to the board with a low wattage, fine tipped soldering iron