NOIP1SN025KA-GDI-A-GEVK, PYTHON 25K Evaluation Kit (Monochrome) based on CMOS Image Sensor
참조 설계 작성자: onsemi
NOIP1SN025KA-GDI-A-GEVK, Evaluation Kit enables evaluation of the monochrome version of the PYTHON 25K CMOS Image Sensor, a 26.2 MP (5120 x 5120 pixel) 10-bit CMOS image sensor in APS-H optical format, supporting up to 80 frame per second readout at full resolution. This kit includes required hardware components to perform a full evaluation of this device, including the monochrome image sensor, the image sensor headboard, Gen 3 FPGA evaluation board, and accessories. This kit is compatible with other 355-Pin PYTHON image sensors (PYTHON 25K color and enhanced NIR, plus PYTHON 10K, 12K, and 16K) by purchasing the appropriate sensor