NCP59744MN2ADJGEVB, Precision Ultra-Low Dropout Voltage Regulator Evaluation Board

참조 설계 작성자: onsemi

NCP59744MN2ADJGEVB, Precision Ultra-Low Dropout Voltage Regulator Evaluation Board

NCP59744MN2ADJGEVB, Precision Ultra-Low Dropout Voltage Regulator Evaluation Board. The NCP59744MN2ADJGEVB evaluation board is designed to quickly evaluate the NCP59744, a dual-rail very low dropout voltage regulator that is capable of providing an output current in excess of 3.0 A with a dropout voltage of 115 mV typ. at full load current. The devices are stable with ceramic and other low ESR output capacitors

참조 설계