MIC45116-1YMP EV, Evaluation Board for the MIC45116-1 20V/6A DC-to-DC Power Module
참조 설계 작성자: Microchip Technology
MIC45116-1YMP EV, Evaluation Board for the MIC45116 is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The fully optimized design can deliver up to a 6A current under a wide input voltage range of 4.75 to 20V, without an additional cooling requirement. The MIC45116-1 uses HyperLight Load (HLL). The MIC45116 offers 1% output accuracy that can be adjusted from 0.8V up to 85% of the input voltage with two external resistors. Note the output capacitor Cb is only rated to 6.3V. The basic parameters of this evaluation board include a 4.75 to 20V input, a 0.8 to 5V at 6A output