MAX9880AEVKIT#, Evaluation Kit for the MAX9880A Low-Power, High-Performance, Dual I2S, Stereo Audio Codec
참조 설계 작성자: Analog Devices
MAX9880AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the MAX9880A IC, which is a low-power, high-performance, stereo audio codec with audio processing. The device I2C/2-wire and SPI control bus are interfaced to the on-board MAXQ2000 microcontroller, allowing for evaluation with the EV kit software