MAX5855EVKIT#, Evaluation Kit for MAX5855 16-Bit, 4.9Gsps Wideband Interpolating and Modulating RF DAC with JESD204B Interface

참조 설계 작성자: Analog Devices

MAX5855EVKIT#, Evaluation Kit for MAX5855 16-Bit, 4.9Gsps Wideband Interpolating and Modulating RF DAC with JESD204B Interface

MAX5855EVKIT# , Evaluation Kit (EV kit) contains a single MAX5855 wideband interpolating and modulating RF digital-to-analog converter (DAC) which can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The MAX5855 EV kit provides a complete system for evaluating MAX5855 performance as well as developing a FPGA plus DAC transmitter solution. The MAX5855 accepts input data through a five-lane JESD204B serializer/deserializer (SerDes) interface at 9.8304Gbps that is Subclass-0 compliant. The MAX5855 EV kit connects to one FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5855 JESD204B serial link interface