MAX5003EVKIT50W, Evaluation Kit for the MAX5003 50W High-Voltage PWM Power-Supply Controller
참조 설계 작성자: Analog Devices
MAX5003EVKIT50W, Evaluation Kit (EV kit) provides a regulated +5V output voltage at currents up to 10A, when operated from a +36V to +72V input voltage range. This EV kit is fully assembled and tested. The output voltage is preset to +5V. A single-transistor forward-converter topology with a reset winding is used for high output power and high efficiency. The use of an optocoupler in the feedback circuit provides full 1500V primary to secondary galvanic isolation. A bottom-mounted heatsink plate safely dissipates the heat generated by the power MOSFET and the output diode. The power supply is designed to fit into a small footprint