MAX38902EVKIT#, Evaluation Kit for the MAX38902A 500mA LDO Linear Regulator
참조 설계 작성자: Analog Devices
MAX38902EVKIT#, Evaluation Kit (EV kit) evaluates the MAX38902A 500mA low noise linear regulator. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902A family. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V, and provide any output voltage range of 1.2V to 5V. The TDFN circuit evaluates the MAX38902A