MAX3296EVKIT-SW, Evaluation Kit for the MAX3286 3V to 5.5V, 1.25Gbps LAN Laser Driver

참조 설계 작성자: Analog Devices

MAX3296EVKIT-SW, Evaluation Kit for the MAX3286 3V to 5.5V, 1.25Gbps LAN Laser Driver
MAX3296EVKIT-SW, Shortwave or vertical cavity-surface emitting laser (VCSEL) Evaluation Kit (EV kit) is an assembled, surface-mount demonstration board that allows easy optical and electrical evaluation of the MAX3286 1.25Gbps laser driver in the common-cathode configuration. The MAX3286 shortwave or VCSEL EV kit regulates the laser bias current to keep a constant photodiode current or the kit directly senses the laser bias current and holds it constant