MAX17690EVKITA#, Evaluation Kit for the MAX17690, 60V, No-Opto Flyback with Secondary-Side Synchronous Rectification
참조 설계 작성자: Analog Devices

MAX17690EVKITA#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the operation of an isolated 5W no-opto flyback DC-DC converter with secondary-side synchronous rectification. This circuit is implemented using the MAX17690, a no-opto, flyback controller in a 16-pin TQFN package with an exposed pad. The synchronous rectification on the secondary side is enabled by replacing the secondary diode with a MOSFET to achieve 89.5% efficiency. The circuit uses the MAX17606, a secondary-side synchronous rectifier driver in a 6-pin SOT23 package for driving the secondary-side MOSFET