MAX17651EVKIT#, Evaluation Kit for MAX17651 4V to 60V, 100mA, Ultra-Low Quiescent Current Linear Regulator

참조 설계 작성자: Analog Devices

MAX17651EVKIT#, Evaluation Kit for MAX17651 4V to 60V, 100mA, Ultra-Low Quiescent Current Linear Regulator

MAX17651EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17651 high-voltage, ultra-low quiescent current linear regulator. The EV kit operates over a wide input voltage range of 4V to 60V and provides up to 100mA load current. It draws only 8uA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. It features overload current protection and thermal shutdown. The EV kit comes installed with the MAX17651AZT+ in a 6-pin, compact TSOT package