MAX17271EVKIT#, Evaluation Kit for MAX17271 nanoPower Triple-Output, Single-Inductor, Multiple-Output (SIMO) Buck-Boost Regulator
참조 설계 작성자: Analog Devices
MAX17271EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17271, is a 3-output switching regulator that regulates three outputs using a single, small 2.2uH inductor. The MAX17271 includes an I2C interface to configure the output voltages. The MAX17271 EV kit features two independent circuits to evaluate two different IC packages of the MAX17271. Both circuits on the EV kit operates over an input range of 2.7V to 5.5V. Each circuit features an I2C interface to set the three output channels to voltages from 0.8V to 5.175V for each output channel. Each circuit output on the EV kit delivers up to 50mA/75mA/80mA of current depending on the input voltage to the output voltage ratio